• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MENNEKES 3368 CEE surface-mount connector 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • IEC current 32 A.
  • RAL number: 3013
  • Current according to UL/CSA (if UL version required): 30 A.
  • Voltage according to EN 60309-2: 400 V (50+60 Hz) red
  • Time setting 6 h
  • Colour code: Red
  • Phase inverter: Yes
  • Connection technology: Screw terminal
  • Mating direction: Right angled
  • Material: Plastic
  • Contact material: CuSn
  • Military version: No.
  • Surface treatment contacts: Untreated
  • Rated voltage: 399/400 V
  • Rated frequency 50..60 Hz
  • Design: Mounting appliance plug
Product type

CEE surface-mount connector

IP44

Content

1 pc(s)

Number of pins

4

Documents & Downloads

Datasheet

Datasheet 3854969 MENNEKES 3368 CEE surface-mount connector 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3854969 MENNEKES 3368 CEE surface-mount connector 1 pc(s)

Description

32A4P 6H400V Surface-mounted connector IP 44 with phase inverter, without hinged lid

This text is machine translated.

What kind of CEE Connectors, CEE Adapters are you looking for?