• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MENNEKES 36404 eMobility charging cable 7.5 m

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Contact material CuZn
  • Surface treatment contacts: Untreated
  • Current type AC 1-phase
  • Number of communication managers: 2
  • With Cable Control Box (ICCB): No.
  • With temperature sensor: No.
  • Cable type: Straight
Product type

eMobility charging cable

Type A

Type 2

Type B

Type 2

No. of phases

1-phase

Charging mode

Mode 3

Cable length

7.5 m

Nominal voltage

230 V

Nominal current

32 A

Nominal current - rounded value

32 A

Documents & Downloads

Datasheet

Datasheet 3856362 MENNEKES 36404 eMobility charging cable 7.5 m

User & Safety Instructions

User & Safety Instructions 3856362 MENNEKES 36404 eMobility charging cable 7.5 m

Description

With the MENNEKES charging cable type 2 you can simply connect all vehicles of the type 2 plug to public charging stations or to wall boxes with charging socket. Robust quality and a over-ride safety ensure for a long-lasting use.

This text is machine translated.

What kind of Electric Vehicle Charging Cables are you looking for?