• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MENNEKES 36437 eMobility charging cable 4 m Spiral cable

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

eMobility charging cable

Type A

Type 2

Type B

Type 2

No. of phases

3-phase

Charging mode

Mode 3

Cable length

4 m

Cable features

Spiral cable

Nominal voltage

400 V AC

Nominal current

20 A

Nominal current - rounded value

20 A

IP44

Min. temperature

-40 °C

Max. temperature

+50 °C

Documents & Downloads

Datasheet

Datasheet 3845306 MENNEKES 36437 eMobility charging cable 4 m Spiral cable

User & Safety Instructions

User & Safety Instructions 3845306 MENNEKES 36437 eMobility charging cable 4 m Spiral cable

Conformity certificate

Conformity certificate 3845306 MENNEKES 36437 eMobility charging cable 4 m Spiral cable

Description

MENNEKES charging cable mode 3 type 2 20A 3PH 4m Ed.4

This text is machine translated.

What kind of Electric Vehicle Charging Cables are you looking for?