• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MENNEKES 3787P CEE add-on socket 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • IEC current 125 A.
  • RAL number: 9005
  • Current according to UL/CSA (if UL version required): 100 A.
  • Voltage according to EN 60309-2: 600-690 V (50+60 Hz) black
  • Time setting 5 h
  • Colour code: Black
  • Connection technology: Screw terminal
  • With straight plug
  • Material: Plastic
  • Contact material: Other
  • Military version: No.
  • Surface treatment contacts: Untreated
  • Rated voltage: 600/690 V
  • Rated frequency 50..60 Hz
  • Flange size vertical 130 mm
  • Hole spacing vertical 104 mm
  • Flange size horizontal 130 mm
  • Hole spacing horizontal 104 mm
Product type

CEE add-on socket

IP67

Content

1 pc(s)

Number of pins

5

Documents & Downloads

Datasheet

Datasheet 3857026 MENNEKES 3787P CEE add-on socket 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3857026 MENNEKES 3787P CEE add-on socket 1 pc(s)

Description

125A5P 5H600-690V mounting socket TA IP 67 with frame terminal and X-CONTACT with pilot contact Device may only be operated with electrical locking via pilot contact!

This text is machine translated.

What kind of CEE Connectors, CEE Adapters are you looking for?