• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MENNEKES 3872 CEE connector 10 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • IEC current 16 A.
  • RAL number: 9005
  • Current according to UL/CSA (if UL version required): 20 A.
  • Voltage according to EN 60309-2: 500 V (50+60 Hz) black
  • Time setting 7 h
  • Colour code: Black
  • Connection technology: Screw terminal
  • Cable entry: Screw connection
  • With straight plug
  • Material: Plastic
  • Contact material: CuSn
  • Military version: No.
  • Surface treatment contacts: Untreated
Product type

CEE connector

IP67

Content

10 pc(s)

Number of pins

4

Documents & Downloads

Datasheet

Datasheet 3855886 MENNEKES 3872 CEE connector 10 pc(s)

User & Safety Instructions

User & Safety Instructions 3855886 MENNEKES 3872 CEE connector 10 pc(s)

Description

16A4P 7H500V connector PowerTOP IP 67 with threaded connection and external Strain relief

This text is machine translated.

What kind of CEE Connectors, CEE Adapters are you looking for?