
Technical specifications
- Product type
CEE socket combo
IP44
- Factory colour
Silver
- Dim
(W x H) 260 mm x 260 mm
- Width
260 mm
- Height
260 mm
- No. of PG sockets
2
- Content
1 pc(s)
- Number of pins
5
Silver
260
260 mm
185 mm
2
Other
Untreated
Other
Other
1x16A5p400V
None
None
None
0
1 cable (branch line)
Hangable
CuSn
IP44
FALSE
0
0
0
0
0
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 3118149 MENNEKES 3KRAFT® 94350SI CEE socket combo 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3118149 MENNEKES 3KRAFT® 94350SI CEE socket combo 1 pc(s)
Information
Information 3118149 MENNEKES 3KRAFT® 94350SI CEE socket combo 1 pc(s)
Description
MENNEKES 3Power ready wired for connection Protection type IP 44 Housing: 1 AMPLAST-housing black (similar to RAL 9005) with hinged housing cover (silver), integrated hook-and-loop geese and base Mounting: Pos.01 1 CEE-socket 16A 5p 400V pos.02 2 Schuko-sockets 16A 2p+E 230V Line guides for breaking out: Top: 1x M32, 1x M20: 1x M25 1x feedthrough at top for compressed air connection or additional handle (both is available as an accessory)
This text is machine translated.
This text is machine translated.






