• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MENNEKES 40788 CEE accessories 125 A 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

CEE accessories

Nominal current

125 A

Nominal current - rounded value

125 A

IP44

Content

1 pc(s)

Number of pins

3

Documents & Downloads

Datasheet

Datasheet 3855846 MENNEKES 40788 CEE accessories 125 A 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3855846 MENNEKES 40788 CEE accessories 125 A 1 pc(s)

Description

Protective cap for 125A 3p - 5p for waterproof mounted device plug light gray (similar RAL 7035

This text is machine translated.

What kind of CEE Connectors, CEE Adapters are you looking for?