• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MENNEKES 4132 CEE wall socket 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • IEC current 16 A.
  • RAL number: 7035
  • Voltage according to EN 60309-2: 230 V (50+60 Hz) blue
  • Time setting 6 h
  • Colour code: Blue
  • Connection technology: Screw terminal
  • Cable inlet: Kink protection bushing
  • Material: Plastic
  • Contact material: CuSn
  • Military version: No.
  • Surface treatment contacts: Untreated
  • Lockable: Yes
  • Name field: No.
Product type

CEE wall socket

Content

1 pc(s)

Number of pins

3

Case colour

Grey

Mounting type

Surface-mount

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3854687 MENNEKES 4132 CEE wall socket 1 pc(s)

Description

16A3P 6H230V Wall socket Cepex IP 44 with label field light gray RAL 7035

This text is machine translated.

What kind of CEE Connectors, CEE Adapters are you looking for?