
Highlights & Details
Mennekes CEE-Flush-mounted-socket Cepex 5p 32A 400V IP44
- Screw contact
- With flush-mounted socket
- IP44
Technical specifications
- Product type
CEE flush-mount socket
- Features
Suitable for sports facilities
- Nominal voltage
400 V
- Nominal current
32 A
- Nominal current - rounded value
32 A
- Type A
Screws
- Type B
CEE connector (5-pin, 32 A)
- Adjustment range
Time Position 6 h
- Cores
5
IP44
- Standards
Voltage according to EN 60309-2
- Factory colour
White
- Dim
(L x W x H) 95 x 95 x 124 mm
- Length
95 mm
- Width
95 mm
- Height
124 mm
- Content
1 pc(s)
- Number of pins
5
- Weight
0
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1760782 MENNEKES 4245 4245 CEE flush-mount socket 32 A 5-pin 400 V 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1760782 MENNEKES 4245 4245 CEE flush-mount socket 32 A 5-pin 400 V 1 pc(s)
Description
CEE In-wall socket Cepex. IP44 Protection against foreign bodies and water. With screw contact. With Time Position 6 h.
This text is machine translated.
This text is machine translated.
Features
- Ball throwing-proof according to DIN 18032







