• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MENNEKES 4246 CEE flush-mount socket 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • IEC current 16 A.
  • RAL number: 9010
  • Voltage according to EN 60309-2: 400 V (50+60 Hz) red
  • Time setting 6 h
  • Colour code: Red
  • Connection technology: Screw terminal
  • Cable inlet: Kink protection bushing
  • Material: Plastic
  • Contact material: CuSn
  • Military version: No.
  • Surface treatment contacts: Untreated
  • Lockable: Yes
  • Designation field: Yes
Product type

CEE flush-mount socket

Content

1 pc(s)

Number of pins

5

Case colour

White

Mounting type

Surface-mount

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3855004 MENNEKES 4246 CEE flush-mount socket 1 pc(s)

Description

16A5P 6H400V flush-mounted socket Cepex IP 44 with caption field, lockable alpine white RAL 9010 (pure white)

This text is machine translated.

What kind of CEE Connectors, CEE Adapters are you looking for?