• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MENNEKES 4419 CEE surface-mount socket 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • IEC current 16 A.
  • RAL number: 7035
  • Voltage according to EN 60309-2: 230 V (50+60 Hz) blue
  • Time setting 6 h
  • Colour code: Blue
  • Connection technology: Screw terminal
  • Cable inlet: Kink protection bushing
  • Material: Plastic
  • Contact material: CuSn
  • Military version: No.
  • Surface treatment contacts: Untreated
  • Lockable: No.
  • Name field: No.
Product type

CEE surface-mount socket

Content

1 pc(s)

Number of pins

3

Case colour

Grey

Documents & Downloads

Datasheet

Datasheet 3856923 MENNEKES 4419 CEE surface-mount socket 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3856923 MENNEKES 4419 CEE surface-mount socket 1 pc(s)

Description

Double socket Cepex 16A 3p 6h 230V IP54 Screw connection technique 2 x 16A 3p 6h 230V light gray (similar RAL 7035

This text is machine translated.

What kind of CEE Connectors, CEE Adapters are you looking for?