• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MENNEKES 4622 CEE accessories 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • RAL number: 7035
  • Time setting 0 h
  • Colour code: Grey
  • Connection technology: Screw terminal
  • Cable inlet: Kink protection bushing
  • Material: Plastic
  • Contact material: CuSn
  • Military version: No.
  • Surface treatment contacts: Untreated
  • Lockable: Yes
  • Designation field: Yes
Product type

CEE accessories

Content

1 pc(s)

Case colour

Grey

Documents & Downloads

Datasheet

Datasheet 3854928 MENNEKES 4622 CEE accessories 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3854928 MENNEKES 4622 CEE accessories 1 pc(s)

Description

Mounted socket Cepex data empty housing IP54 for 1 double connection box RJ45 Category 3-6 manufactured: Rutenbeck, type: UPOS (41492) or channel variant type: UEA-CAT. K UPOS, category 5 and 6 with labeling field lockable safety lock with two keys simultaneously closing lock: Order no. + index "G light gray (similar RAL 7035) A desired Cepex flush-mounted version can be realized on the basis of the flush-mounted socket 41401 and any Cepex panel-mounted socket.

This text is machine translated.

What kind of CEE Connectors, CEE Adapters are you looking for?