• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MENNEKES 4642G CEE accessories 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • RAL number: 7035
  • Time setting 0 h
  • Colour code: Grey
  • Connection technology: Screw terminal
  • Cable inlet: Kink protection bushing
  • Material: Plastic
  • Contact material: CuSn
  • Military version: No.
  • Surface treatment contacts: Untreated
  • Lockable: Yes
  • Designation field: Yes
Product type

CEE accessories

Content

1 pc(s)

Case colour

Grey

Documents & Downloads

Datasheet

Datasheet 3854931 MENNEKES 4642G CEE accessories 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3854931 MENNEKES 4642G CEE accessories 1 pc(s)

Description

Built-in socket Cepex data empty housing IP54 for 2 E-DAT modules RJ45 or OpDAT module LC or ST (make Metz Connect) also suitable for Leoni MegaLine modules with labeling field keyed safety lock identical with two light gray keys (similar). RAL 7035) A desired Cepex flush-mounted version can be realized on the basis of the flush-mounted socket 41401 and any Cepex panel-mounted socket.

This text is machine translated.

What kind of CEE Connectors, CEE Adapters are you looking for?