• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MENNEKES 4868 CEE wall socket 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • IEC current 32 A.
  • RAL number: 7035
  • Voltage according to EN 60309-2: 400 V (50+60 Hz) red
  • Time setting 6 h
  • Colour code: Red
  • Connection technology: Screw terminal
  • Cable inlet: Kink protection bushing
  • Material: Plastic
  • Contact material: CuSn
  • Military version: No.
  • Surface treatment contacts: Untreated
  • Lockable: Yes
  • Designation field: Yes
Product type

CEE wall socket

Content

1 pc(s)

Number of pins

4

Case colour

Grey

Documents & Downloads

Datasheet

Datasheet 3856352 MENNEKES 4868 CEE wall socket 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3856352 MENNEKES 4868 CEE wall socket 1 pc(s)

Description

Wall socket Cepex 32A 4p 6h 400V IP54 Screw connection technology with labeling field lockable safety lock with two keys keyed alike lock: Order no. + index "G" light gray (similar. RAL 7035

This text is machine translated.

What kind of CEE Connectors, CEE Adapters are you looking for?