• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MENNEKES 4870ZB CEE wall socket 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • IEC current 32 A.
  • RAL number: 7035
  • Voltage according to EN 60309-2: 400 V (50+60 Hz) red
  • Time setting 6 h
  • Colour code: Red
  • Connection technology: Screw terminal
  • Cable inlet: Kink protection bushing
  • Material: Plastic
  • Contact material: CuSn
  • Military version: No.
  • Surface treatment contacts: Untreated
  • Lockable: Yes
  • Designation field: Yes
Product type

CEE wall socket

Content

1 pc(s)

Number of pins

5

Case colour

Grey

Documents & Downloads

Datasheet

Datasheet 3856928 MENNEKES 4870ZB CEE wall socket 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3856928 MENNEKES 4870ZB CEE wall socket 1 pc(s)

Description

Wall socket Cepex 32A 5p 6h 400V IP54 screw connection technology with labeling field identical closing safety lock with two keys light gray (similar RAL 7035

This text is machine translated.

What kind of CEE Connectors, CEE Adapters are you looking for?