• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MENNEKES 4977 CEE add-on socket 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • IEC current 16 A.
  • RAL number: 1013
  • Voltage according to EN 60309-2: 230 V (50+60 Hz) blue
  • Time setting 0 h
  • Colour code: Blue
  • Connection technology: Screw terminal
  • Cable inlet: Kink protection bushing
  • Material: Plastic
  • Contact material: CuSn
  • Military version: No.
  • Surface treatment contacts: Untreated
  • Lockable: Yes
  • Designation field: Yes
Product type

CEE add-on socket

Content

1 pc(s)

Number of pins

2

Case colour

White

Mounting type

Surface-mount

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3856128 MENNEKES 4977 CEE add-on socket 1 pc(s)

Description

16A2P+E 230V earthed mounting socket CEEX IP 44 with labeling field, lockable pearl white RAL 1013 with screw terminal

This text is machine translated.

What kind of CEE Connectors, CEE Adapters are you looking for?