• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MENNEKES 50123 CEE wall socket 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • IEC current 63 A.
  • Current according to UL/CSA (if UL version required): 60 A.
  • Voltage according to EN 60309-2: 500 V (50+60 Hz) black
  • Time setting 7 h
  • Colour code: Black
  • Contact material CuZn
  • Military version: No.
  • Surface treatment contacts: Untreated
  • Protection: Mixed
  • Housing material: Plastic
  • Switch: With on/off switch without locking
  • With FI-circuit breaker: No.
  • Empty spaces on support rail: No.
  • Design: Lower part and upper part
Product type

CEE wall socket

IP67

Content

1 pc(s)

Number of pins

4

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3854844 MENNEKES 50123 CEE wall socket 1 pc(s)

Description

63A4P 7H500V wall-mounted socket IP 67 HW/VN can be switched off, with frame terminal and X-CONTACT outer metal parts made of non-rusting material

This text is machine translated.

What kind of CEE Connectors, CEE Adapters are you looking for?