• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MENNEKES 5110AE CEE wall socket 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • IEC current 63 A.
  • Current according to UL/CSA (if UL version required): 60 A.
  • Voltage according to EN 60309-2: 400 V (50+60 Hz) red
  • Time setting 6 h
  • Colour code: Red
  • Contact material CuZn
  • Military version: No.
  • Surface treatment contacts: Untreated
  • Protection: Mixed
  • Housing material: Plastic
  • Switch: Mechanical locking
  • With FI-circuit breaker: No.
  • Empty spaces on support rail: No.
  • Design: Lower part and upper part
Product type

CEE wall socket

Content

1 pc(s)

Number of pins

4

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3856556 MENNEKES 5110AE CEE wall socket 1 pc(s)

Description

63A4P 6H400V Wall socket DUO IP67 with frame clamp and X-CONTACT switch 3P with additional auxiliary contacts (1X opener, 1X closer) Switch -40147000- +-40151000- Line inputs: 1X M40 and M16 open at the top, at the bottom with sealing plugs

This text is machine translated.

What kind of CEE Connectors, CEE Adapters are you looking for?