• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MENNEKES 5193AB CEE wall socket 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • IEC current 125 A.
  • Current according to UL/CSA (if UL version required): 100 A.
  • Voltage according to EN 60309-2: 400 V (50+60 Hz) red
  • Time setting 6 h
  • Colour code: Red
  • Contact material CuZn
  • Military version: No.
  • Surface treatment contacts: Untreated
  • Auto-secure
  • Housing material: Plastic
  • Switch: Electrical interlock
  • With FI-circuit breaker: No.
  • Empty spaces on support rail: No.
  • Design: Lower part and upper part
Product type

CEE wall socket

IP67

Content

1 pc(s)

Number of pins

5

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3856937 MENNEKES 5193AB CEE wall socket 1 pc(s)

Description

125A5P 6H400V Wall socket IP 67 PKS Locking HW/VN with frame terminal X-CONTACT Housing from PC 1 contactor 3p 55KW AC3 at 400V / Siemens 1X C-BREAKER 1.6A 2P (Siemens)

This text is machine translated.

What kind of CEE Connectors, CEE Adapters are you looking for?