• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MENNEKES 5604304G CEE wall socket 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • IEC current 32 A.
  • Current according to UL/CSA (if UL version required): 30 A.
  • Voltage according to EN 60309-2: 110 V (50+60 Hz) yellow
  • Time setting 4 h
  • Colour code: Yellow
  • Contact material: CuSn
  • Military version: No.
  • Surface treatment contacts: Untreated
  • Protection: Mixed
  • Housing material: Plastic
  • Switch: Mechanical locking
  • With FI-circuit breaker: No.
  • Empty spaces on support rail: No.
  • Design: Lower part and upper part
Product type

CEE wall socket

IP67

Content

1 pc(s)

Number of pins

3

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3855747 MENNEKES 5604304G CEE wall socket 1 pc(s)

Description

Wall socket DUO 32A3P4h 110V IP69

This text is machine translated.

What kind of CEE Connectors, CEE Adapters are you looking for?