• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MENNEKES 5612406G CEE wall socket 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • IEC current 16 A.
  • Current according to UL/CSA (if UL version required): 20 A.
  • Voltage according to EN 60309-2: 400 V (50+60 Hz) red
  • Time setting 6 h
  • Colour code: Red
  • Contact material: CuSn
  • Military version: No.
  • Surface treatment contacts: Untreated
  • Protection: Mixed
  • Housing material: Plastic
  • Switch: Mechanical locking
  • With FI-circuit breaker: No.
  • Empty spaces on support rail: No.
  • Design: Lower part and upper part
Product type

CEE wall socket

Content

1 pc(s)

Number of pins

4

Documents & Downloads

Datasheet

Datasheet 3855170 MENNEKES 5612406G CEE wall socket 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3855170 MENNEKES 5612406G CEE wall socket 1 pc(s)

Description

MENNEKES wall socket DUOi 16A 4P 6h 400V IP67/IP69 LED voltage display X-CONTACT can be switched off Ready to connect wired plastic housing: Dimensions 225x118 mm (L x B) Lockable with padlock upper part gray RAL 7035 lower part black RAL 9005 with double thread cover screws Installation: Circuit breaker 3P + N + PE feed: Lower part can be rotated 180° Connection possible from top and bottom Delivery state 2 x M25 below (locked) 1 x M25 and 1 x M32 above (locked) 1 x M25 cable gland is enclosed

This text is machine translated.

What kind of CEE Connectors, CEE Adapters are you looking for?