• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MENNEKES 5630A CEE wall socket 2 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • IEC current 16 A.
  • Current according to UL/CSA (if UL version required): 20 A.
  • Voltage according to EN 60309-2: 400 V (50+60 Hz) red
  • Time setting 6 h
  • Colour code: Red
  • Contact material: CuSn
  • Military version: No.
  • Surface treatment contacts: Untreated
  • Protection: Mixed
  • Housing material: Plastic
  • Switch: Mechanical locking
  • With FI-circuit breaker: No.
  • Empty space on supporting rail: Yes
  • Design: Lower part and upper part
  • Design of switch: Special switch
Product type

CEE wall socket

IP67

Content

2 pc(s)

Number of pins

4

Documents & Downloads

Datasheet

Datasheet 3856161 MENNEKES 5630A CEE wall socket 2 pc(s)

User & Safety Instructions

User & Safety Instructions 3856161 MENNEKES 5630A CEE wall socket 2 pc(s)

Description

16A4P 6H400V Wall socket DUO IP 67 with mounting rail

This text is machine translated.

What kind of CEE Connectors, CEE Adapters are you looking for?