MENNEKES wall socket DUO R 32A 4P 3h 440V IP67/IP69 X-CONTACT can be switched off Lockable ready to connect wired high-heat resistant contact carrier Nickel-plated contacts Plastic housing: Dimensions 225 x 118 mm (L x B) Lockable with padlock upper part gray RAL 7035 lower part black RAL 9005 with double thread cover screws Equipment: Circuit breakers 3P + N + PE feed: Lower part can be rotated 180° Connection possible from above and below Delivery state 2 x M25 below (locked) 1 x M25 and 1 x M32 above (locked) 1 x M25 cable gland enclosed 5704403G is the successor of article 5792A.
This text is machine translated.
Description
MENNEKES wall socket DUO R 32A 4P 3h 440V IP67/IP69 X-CONTACT can be switched off Lockable ready to connect wired high-heat resistant contact carrier Nickel-plated contacts Plastic housing: Dimensions 225 x 118 mm (L x B) Lockable with padlock upper part gray RAL 7035 lower part black RAL 9005 with double thread cover screws Equipment: Circuit breakers 3P + N + PE feed: Lower part can be rotated 180° Connection possible from above and below Delivery state 2 x M25 below (locked) 1 x M25 and 1 x M32 above (locked) 1 x M25 cable gland enclosed 5704403G is the successor of article 5792A.
This text is machine translated.
What kind of CEE Connectors, CEE Adapters are you looking for?