MENNEKES wall socket DUOi 32A 3h 440V IP67/IP69 LED voltage display X-CONTACT can be switched off Ready to connect wired high-heat contact carriers Nickel-plated contacts Plastic casing: Dimensions 225x118 mm (L x B) Lockable with padlock upper part gray RAL 7035 lower part black RAL 9005 with double-thread cover screws Mounting: Switch disconnector 3P + N + PE + 1 NC + 1 NO cable entry: lower part 180° rotatable Connection from above and below possible Delivery state 2 x M25 below (locked) 1 x M25 and 1 x M32 above (sealed) 1 x M25 cable gland enclosed
This text is machine translated.
Description
MENNEKES wall socket DUOi 32A 3h 440V IP67/IP69 LED voltage display X-CONTACT can be switched off Ready to connect wired high-heat contact carriers Nickel-plated contacts Plastic casing: Dimensions 225x118 mm (L x B) Lockable with padlock upper part gray RAL 7035 lower part black RAL 9005 with double-thread cover screws Mounting: Switch disconnector 3P + N + PE + 1 NC + 1 NO cable entry: lower part 180° rotatable Connection from above and below possible Delivery state 2 x M25 below (locked) 1 x M25 and 1 x M32 above (sealed) 1 x M25 cable gland enclosed
This text is machine translated.
What kind of CEE Connectors, CEE Adapters are you looking for?