MENNEKES wall socket DUOi 16A 3P 6h 230V IP67/IP69 LED voltage display X-CONTACT can be switched off Ready to connect wired high heat resistant contact carriers Nickel-plated contacts Plastic housing: Dimensions 225x118 mm (L x B) Lockable with padlock upper part gray RAL 7000 lower part black RAL 9005 Chemical-resistant with double-thread cover screws Mounting: Switch disconnectors 3P + N' + PE + 2 NC + 2 NO Cable entry: Lower part 180° rotatable Connection from above and below possible Delivery condition Lower part closed 1 x M25 cable gland enclosed 1 x counter nut enclosed
This text is machine translated.
Description
MENNEKES wall socket DUOi 16A 3P 6h 230V IP67/IP69 LED voltage display X-CONTACT can be switched off Ready to connect wired high heat resistant contact carriers Nickel-plated contacts Plastic housing: Dimensions 225x118 mm (L x B) Lockable with padlock upper part gray RAL 7000 lower part black RAL 9005 Chemical-resistant with double-thread cover screws Mounting: Switch disconnectors 3P + N' + PE + 2 NC + 2 NO Cable entry: Lower part 180° rotatable Connection from above and below possible Delivery condition Lower part closed 1 x M25 cable gland enclosed 1 x counter nut enclosed
This text is machine translated.
What kind of CEE Connectors, CEE Adapters are you looking for?