• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MENNEKES 5814506T CEE wall socket 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • IEC current 16 A.
  • Current according to UL/CSA (if UL version required): 20 A.
  • Voltage according to EN 60309-2: 230 V (50+60 Hz) blue
  • Time setting 6 h
  • Colour code: Blue
  • Contact material: CuSn
  • Military version: No.
  • Surface treatment contacts: Untreated
  • Protection: Mixed
  • Housing material: Plastic
  • Switch: Mechanical locking
  • With FI-circuit breaker: No.
  • Empty spaces on support rail: No.
  • Design: Lower part and upper part
Product type

CEE wall socket

Content

1 pc(s)

Number of pins

3

Documents & Downloads

Datasheet

Datasheet 3855710 MENNEKES 5814506T CEE wall socket 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3855710 MENNEKES 5814506T CEE wall socket 1 pc(s)

Description

MENNEKES wall socket DUOi 32A 5P 6h 400V IP67/IP69 LED voltage display X-CONTACT can be switched off ready to connect wired high heat resistant contact carriers Nickel-plated contacts Plastic housing: Dimensions 225x118 mm (L x B) Lockable with padlock upper part gray RAL 7000 lower part black RAL 9005 Chemical-resistant with double-thread cover screws Mounting: Switch disconnectors 3P + N' + PE + 2 NC + 2 NO Cable entry: Lower part 180° rotatable Connection possible from top and bottom Delivery condition 2 x M25 lower (locked) 1 x M25 and 1 x M32 above (locked) 1 x M25 cable gland enclosed

This text is machine translated.

What kind of CEE Connectors, CEE Adapters are you looking for?