• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MENNEKES 70009 CEE socket combo 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Contact material: CuSn
  • Military version: No.
  • Surface treatment contacts: Untreated
  • CEE socket - 16 A: 2x16A5p400V
  • CEE socket - 32 A: 1x32A5p400V
  • CEE socket - 63 A: Without
  • CEE socket - 125A: Without
  • Number of earthed sockets CEE 7/3 (type F): 4
  • Protection: LS-switch
  • Residual current type: Other
  • FI-Safety switch: Other
  • Material of housing: Rubber
  • Feed/connection options: 2 lines (loop/loop-through)
  • Handling: Wall-mounting
Product type

CEE socket combo

IP44

Factory colour

Yellow

Dim

(W x H x D) 400 x 420 x 230 mm

Width

400 mm

Height

420 mm

Content

1 pc(s)

Depth

230 mm

Documents & Downloads

Datasheet

Datasheet 3855542 MENNEKES 70009 CEE socket combo 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3855542 MENNEKES 70009 CEE socket combo 1 pc(s)

Description

MENNEKES distributor EverGUM ready-wired for connection Protection class IP 44 Housing: 1 solid rubber casing 380x320 mm (HxB) Upper part hinged signal yellow RAL 1003 Safety under transparent actuation flap Mounting/protection: Pos. 01 2 CEE sockets 16A 5p 400V 2 LS switch 16A 3p C Pos. 02 1 CEE socket 32A 5p 400V 1 LS-switch 32A 3p C Pos. 03 4 protective contact sockets 16A 2p+E 230V 4 LS switch 16A 1p B Line entry / connection possibility: 2 M 40 top (left open, right closed) 2 M 40 bottom (closed) terminal for 2 lines up to 5 x 25 mm² max. Fuse 80A!

This text is machine translated.

What kind of CEE Connectors, CEE Adapters are you looking for?