• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MENNEKES 7026 CEE wall socket 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • IEC current 125 A.
  • Current according to UL/CSA (if UL version required): 100 A.
  • Voltage according to EN 60309-2: 400 V (50+60 Hz) red
  • Time setting 6 h
  • Colour code: Red
  • Contact material CuZn
  • Military version: No.
  • Surface treatment contacts: Untreated
  • Protection: Mixed
  • Housing material: Plastic
  • Switch: Electrical interlock
  • With FI-circuit breaker: No.
  • Empty spaces on support rail: No.
  • Design: Lower part and upper part
  • Design of switch: Special switch
Product type

CEE wall socket

IP67

Content

1 pc(s)

Number of pins

5

Documents & Downloads

Datasheet

Datasheet 3856430 MENNEKES 7026 CEE wall socket 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3856430 MENNEKES 7026 CEE wall socket 1 pc(s)

Description

125A5P 6H400V wall socket IP 67 with E-lock via pilot contact sleeve with frame clamp and X-CONTACT contactor 55KW/116A at AC3 400V, coil 230V 50/60Hz

This text is machine translated.

What kind of CEE Connectors, CEE Adapters are you looking for?