• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MENNEKES 75036 CEE wall socket 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Contact material: CuSn
  • Surface treatment contacts: Untreated
  • Design: Switchable wall socket
  • Current 400 A
  • Voltage: 380...415 V
Product type

CEE wall socket

IP67

Content

1 pc(s)

Number of pins

4

Documents & Downloads

Datasheet

Datasheet 3856410 MENNEKES 75036 CEE wall socket 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3856410 MENNEKES 75036 CEE wall socket 1 pc(s)

Description

Wall socket DUO 400A 4p 6h 400V IP55 MetalLine steel housing, front section of aluminum cage terminals with 2 pilot contacts with 3-pin switch disconnectors introduction 20 mm to 70 mm cable Ø top Blind flange below

This text is machine translated.

What kind of CEE Connectors, CEE Adapters are you looking for?