• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MENNEKES 75056 CEE plug 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Contact material: CuSn
  • Surface treatment contacts: Untreated
  • Plug type
  • Current 160 A
  • Voltage: 500 V
Product type

CEE plug

IP67

Content

1 pc(s)

Number of pins

4

Documents & Downloads

Datasheet

Datasheet 3855225 MENNEKES 75056 CEE plug 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3855225 MENNEKES 75056 CEE plug 1 pc(s)

Description

Connector R 160A 4p 7h 500V IP67 Ecoline nickel-plated contacts High-heat resistant contact carrier Cage clamps Plastic housing, front part made of aluminum with 2 pilot contacts with cable gland for 34-66 mm

This text is machine translated.

What kind of CEE Connectors, CEE Adapters are you looking for?