• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MENNEKES 75101 CEE connector 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Contact material: CuSn
  • Surface treatment contacts: Untreated
  • Built: Coupling
  • Current 250 A
  • Voltage: 380...415 V
Product type

CEE connector

IP67

Content

1 pc(s)

Number of pins

5

Documents & Downloads

Datasheet

Datasheet 3855550 MENNEKES 75101 CEE connector 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3855550 MENNEKES 75101 CEE connector 1 pc(s)

Description

Coupler 250A 5p 6h 400V IP67 Aluminium casing Screw contact 2 pilot contacts additionally to the power contacts included Cable gland 34 - 66 mm

This text is machine translated.

What kind of CEE Connectors, CEE Adapters are you looking for?