• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MENNEKES 75330 CEE plug 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Contact material: CuSn
  • Surface treatment contacts: Untreated
  • Plug type
  • Current 600 A
  • Voltage: 380...415 V
Product type

CEE plug

IP67

Content

1 pc(s)

Number of pins

4

Documents & Downloads

Datasheet

Datasheet 3854648 MENNEKES 75330 CEE plug 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3854648 MENNEKES 75330 CEE plug 1 pc(s)

Description

Plug 600A 4p 6h 400V IP67 MetalLine silver-plated contacts high-heat resistant contact carrier cage terminals Aluminium casing with 2 pilot contacts with cable gland for 55-85 mm

This text is machine translated.

What kind of CEE Connectors, CEE Adapters are you looking for?