• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MENNEKES 75339 CEE wall socket 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Contact material: CuSn
  • Surface treatment contacts: Untreated
  • Design: Wall socket
  • Current 600 A
  • Voltage: 380...415 V
Product type

CEE wall socket

IP67

Content

1 pc(s)

Number of pins

4

Documents & Downloads

Datasheet

Datasheet 3856652 MENNEKES 75339 CEE wall socket 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3856652 MENNEKES 75339 CEE wall socket 1 pc(s)

Description

Wall socket 600A 4p 6h 400V IP67 aluminum casing Screw contact 2 pilot contacts included in addition to the power contacts Cable gland 55 - 85 mm

This text is machine translated.

What kind of CEE Connectors, CEE Adapters are you looking for?