
1/2
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
CEE flush-mount socket
230 V AC
16 A
16 A
Screw terminals
IP44
1 pc(s)
3
Built-up device plug
3
50-60 Hz
Plastic
Untreated
16 A
20
Screwed terminal
Straight
FALSE
229-230 V
CuZn
IP44
6 h
Blue
230 V (50+60 Hz) blue
not relevant
Datasheet 3118108 MENNEKES 8008 8008 CEE flush-mount socket 16 A 230 V AC 1 pc(s)
User & Safety Instructions 3118108 MENNEKES 8008 8008 CEE flush-mount socket 16 A 230 V AC 1 pc(s)