• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MENNEKES 83698 CEE surface-mount splitter 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Contact material: CuSn
  • Military version: No.
  • Surface treatment contacts: Untreated
  • CEE socket - 16 A: 1x16A5p400V
  • CEE socket - 32 A: 1x32A5p400V
  • CEE socket - 63 A: 1x63A5p400V
  • CEE socket - 125A: Without
  • Number of earthed sockets CEE 7/3 (type F): 4
  • Protection: LS-switch
  • Residual current type A
  • FI-circuit breaker: FI with IFN 0.03 A (standard)
  • Material of the housing: Stainless steel
  • Feed/connection options: 2 lines (loop/loop-through)
  • Handling: Wall-mounting
Product type

CEE surface-mount splitter

IP43

Factory colour

Grey

Dim

(W x H x D) 300 x 700 x 310 mm

Width

300 mm

Height

700 mm

Content

1 pc(s)

Depth

310 mm

Documents & Downloads

Datasheet

Datasheet 3856135 MENNEKES 83698 CEE surface-mount splitter 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3856135 MENNEKES 83698 CEE surface-mount splitter 1 pc(s)

Description

MENNEKES surface-mounted distributor Protection class IP 43 Housing: 1 stainless steel housing, 1.4301 ground, K240 700x300x310 mm (HxBxD) Mounting/protection: pos. 01 1 CEE-socket 63A 5p 400V pos. 02 1 CEE-socket 32A 5p 400V 1 LS-switch 32A 3p C pos. 03 1 CEE-socket 16A 5p 400V 1 LS-switch 16A 3p C pos. 04 4 protective contact sockets 16A 2p+E 230V 2 LS-switch 16A 1p B pos. 01-04 1 FI-circuit breaker 63A 4p IFN= 0.03 A Cable entry/connection possibility: 2 x cable entry grommet at the bottom, suitable for cable diameters from 13-43mm 1 x brass - screw plug M20 at the bottom Terminal for 2 lines up to 5 x 35 mm² Front door with swivel handle and profile half cylinder Lockable with inserted plugs

This text is machine translated.

What kind of CEE Connectors, CEE Adapters are you looking for?