• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MENNEKES 83705 CEE surface-mount splitter 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Contact material: CuSn
  • Military version: No.
  • Surface treatment contacts: Untreated
  • CEE socket - 16 A: 2x16A5p400V
  • CEE-Plug - 32 A: 2X32A5p400V
  • CEE socket - 63 A: 1x63A5p400V
  • CEE socket - 125A: Without
  • Number of earthed sockets CEE 7/3 (type F): 3
  • Protection: LS-switch/D0-fuse
  • Residual current type A
  • FI-Safety switch: Other
  • Material of the housing: Stainless steel
  • Feed/connection options: 2 lines (loop/loop-through)
  • Handling: Wall-mounting
Product type

CEE surface-mount splitter

IP44

Factory colour

Grey

Dim

(W x H x D) 550 x 800 x 380 mm

Width

550 mm

Height

800 mm

Content

1 pc(s)

Depth

380 mm

Documents & Downloads

Datasheet

Datasheet 3856134 MENNEKES 83705 CEE surface-mount splitter 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3856134 MENNEKES 83705 CEE surface-mount splitter 1 pc(s)

Description

MENNEKES surface-mounted distributor Protection class IP 44 Housing: 1 stainless steel housing, 1.4301 ground, K240 700x530x350 mm (HxBxT) Mounting/safety: Pos.01 1 CEE-socket 63A 5p 400V Pos.02 2 CEE-sockets 32A 5p 400V 2 LS-switch 32A 3p C Pos.03 2 CEE-sockets 16A 5p 400V 2 LS-switch 16A 3p C Pos.04 3 safety sockets 16A 2p+E 230V 3 LS-switch 16A 1p B Pos.01.04 1 LS-switch 63A 3p C (safety FI) 1 FI-circuit breaker 63A 4p IFN=0.03A Item-0203 1 LS-switch 63A 3p C (fuse FI) 1 FI-circuit breaker 63A 4p IFN=0.03 A Cable entry/connection option: 2 x cable entry grommet below,suitable for cable diameters from 13-43mm 2 x brass - locking screws M16 bottom 1 x brass - locking screw M20 bottom terminal for 2 cables up to 5 x 50 mm² front door with swiveling lever handle and profile half cylinder Lockable with inserted plugs Total weight: approx. 50 kg The degree of protection IP 44 is only achieved if the cable rail is optimally adjusted to the cable diameter !

This text is machine translated.

What kind of CEE Connectors, CEE Adapters are you looking for?