MENNEKES surface-mounted distributor wired for connection Protection type IP 44 Housing: 1 stainless steel housing, 1.4301 ground, K240 700x530x350 mm (HxBxT) Mounting/protection: Pos. 01 1 CEE socket 63A 5p 400V pos.02 1 CEE socket 32A 5p 400V 1 LS switch 32A 3p C pos.03 1 CEE socket 16A 5p 400V 1 LS switch 16A 3p C pos.04 4 protective contacts 16A 2p+E 230V 4 LS switch 16A 1p B pos.01.04 (2xprotectively.) 1 LS-switch 63A 3p C (fuse FI) 1 FI-circuit breaker 63A 4p IFN=0.03A Pos.0204 (2 x protection wire) 1 LS-switch 63A 3p C (fuse FI) 1 FI-circuit breaker 63A 4p IFN=0.3A Cable entry/connection options: 2 x cable entry grommet below,suitable for cable diameters from 13-43mm 2 x brass - locking screws M16 bottom 1 x brass - locking screw M20 bottom terminal for 2 cables up to 5 x 50 mm² (flexible max. 35 mm²) Front door with pivot lever handle and profile half cylinder When plugs are inserted Total weight is lockable: approx. 50 KG The degree of protection IP 44 is only achieved if the cable rail is optimally adjusted to the cable diameter !
This text is machine translated.
Description
MENNEKES surface-mounted distributor wired for connection Protection type IP 44 Housing: 1 stainless steel housing, 1.4301 ground, K240 700x530x350 mm (HxBxT) Mounting/protection: Pos. 01 1 CEE socket 63A 5p 400V pos.02 1 CEE socket 32A 5p 400V 1 LS switch 32A 3p C pos.03 1 CEE socket 16A 5p 400V 1 LS switch 16A 3p C pos.04 4 protective contacts 16A 2p+E 230V 4 LS switch 16A 1p B pos.01.04 (2xprotectively.) 1 LS-switch 63A 3p C (fuse FI) 1 FI-circuit breaker 63A 4p IFN=0.03A Pos.0204 (2 x protection wire) 1 LS-switch 63A 3p C (fuse FI) 1 FI-circuit breaker 63A 4p IFN=0.3A Cable entry/connection options: 2 x cable entry grommet below,suitable for cable diameters from 13-43mm 2 x brass - locking screws M16 bottom 1 x brass - locking screw M20 bottom terminal for 2 cables up to 5 x 50 mm² (flexible max. 35 mm²) Front door with pivot lever handle and profile half cylinder When plugs are inserted Total weight is lockable: approx. 50 KG The degree of protection IP 44 is only achieved if the cable rail is optimally adjusted to the cable diameter !
This text is machine translated.
What kind of CEE Connectors, CEE Adapters are you looking for?