• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MENNEKES 83718 CEE socket combo 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Military version: No.
  • CEE socket - 16 A: Without
  • CEE socket - 32 A: Without
  • CEE socket - 63 A: Without
  • CEE socket - 125A: Without
  • Security: Other
  • FI-Safety switch: Other
  • Housing material: Plastic
  • Feed/connection options: Feed with connector
  • Handling: Wall-mounting
Product type

CEE socket combo

IP44

Factory colour

Grey

Dim

(W x H x D) 210 x 370 x 190 mm

Width

210 mm

Height

370 mm

Content

1 pc(s)

Depth

190 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3855935 MENNEKES 83718 CEE socket combo 1 pc(s)

Description

Emergency power in-wall distributor, IP44 emergency power supply ready-wired for connection Protection type IP 44 Housing: 1 polycarbonate housing 341x172 mm (HxB) electrogray RAL 7035 Assembly: 1 surface-mounted connector 32A 5p 400V with phase inverter and hinged lid Pos.01 1 line switch 63A 4p (AC-3 18,5kW) (front shield: Mains 0-emergency current) Cable entry/connection type: 2 M 40 top (left open, right closed) 2 M 40 bottom (closed) Terminal for 1 supply line up to 5 x 16 mm² Terminal for 1 outlet line up to 5 x 16 mm² (consumer)

This text is machine translated.

What kind of CEE Connectors, CEE Adapters are you looking for?