• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MENNEKES 83725 CEE surface-mount splitter 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Contact material: CuSn
  • Military version: No.
  • Surface treatment contacts: Untreated
  • CEE socket - 16 A: 1x16A5p400V
  • CEE socket - 32 A: Without
  • CEE socket - 63 A: Without
  • CEE socket - 125A: Without
  • Number of earthed sockets CEE 7/3 (type F): 4
  • Protection: LS-switch
  • Residual current type A
  • FI-circuit breaker: FI with IFN 0.03 A (standard)
  • Material of the housing: Stainless steel
  • Feed/connection options: 2 lines (loop/loop-through)
  • Handling: Wall-mounting
  • Diameter of cable entry: M32
Product type

CEE surface-mount splitter

IP44

Factory colour

Grey

Dim

(W x H x D) 420 x 570 x 250 mm

Width

420 mm

Height

570 mm

Content

1 pc(s)

Depth

250 mm

Documents & Downloads

Datasheet

Datasheet 3856418 MENNEKES 83725 CEE surface-mount splitter 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3856418 MENNEKES 83725 CEE surface-mount splitter 1 pc(s)

Description

MENNEKES surface-mounted distributor Protection class IP 44 Housing: 1 stainless steel housing, 1.4301 ground, K240 530x400x220 mm (HxBxT) Mounting/protection: Pos.01 1 CEE-socket 16A 5p 400V 1 LS-switch 16A 3p C Pos.02 2 protective contact sockets 16A 2p+E 230V 4 LS-switch 16A 1p B Pos.0102 1 FI-circuit breaker 40A 4p IFN=0.03A Cable sealing / connecting option: 4 x M32 2 x brass - locking screws M16 bottom terminal for 2 lines up to 5 x 25 mm² front door with pivot lever handle and profile half cylinder Lockable with inserted plugs;

This text is machine translated.

What kind of CEE Connectors, CEE Adapters are you looking for?