MENNEKES surface-mounted distributor Protection class IP 44 Housing: 1 stainless steel housing, 1.4301 ground, K240 530x400x220 mm (HxBxT) Mounting/safety: Item 01 1 CEE socket 32A 5p 400V 1 LS switch 32A 3p C pos.02 1 CEE socket 16A 5p 400V 1 LS switch 16A 3p C pos.03 2 safety sockets 16A 2p+E 230V 2 LS-switches 16A 1p B pos.0103 1 FI-circuit breaker 63A 4p IFN=0.03A line entry/connection type: 2 x inserts M32 bottom; 2 x brass locking screws M16 bottom terminal for 2 lines up to 5 x 25 mm² front door with pivot lever handle and profile half cylinder Lockable with plugged plugs
This text is machine translated.
Description
MENNEKES surface-mounted distributor Protection class IP 44 Housing: 1 stainless steel housing, 1.4301 ground, K240 530x400x220 mm (HxBxT) Mounting/safety: Item 01 1 CEE socket 32A 5p 400V 1 LS switch 32A 3p C pos.02 1 CEE socket 16A 5p 400V 1 LS switch 16A 3p C pos.03 2 safety sockets 16A 2p+E 230V 2 LS-switches 16A 1p B pos.0103 1 FI-circuit breaker 63A 4p IFN=0.03A line entry/connection type: 2 x inserts M32 bottom; 2 x brass locking screws M16 bottom terminal for 2 lines up to 5 x 25 mm² front door with pivot lever handle and profile half cylinder Lockable with plugged plugs
This text is machine translated.
What kind of CEE Connectors, CEE Adapters are you looking for?