• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MENNEKES 83968A CEE flush-mount splitter 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Military version: No.
  • CEE socket - 16 A: Without
  • CEE socket - 32 A: Without
  • CEE socket - 63 A: Without
  • CEE socket - 125A: Without
  • Security: Other
  • FI-Safety switch: Other
  • Material of the housing: Stainless steel
  • Feed/connection options: Feed with connector
  • Handling: Flush-mounted
Product type

CEE flush-mount splitter

IP44

Factory colour

Grey

Dim

(W x H x D) 430 x 560 x 270 mm

Width

430 mm

Height

560 mm

Content

1 pc(s)

Depth

270 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3857092 MENNEKES 83968A CEE flush-mount splitter 1 pc(s)

Description

Emergency power In-wall distributor IP43 Protection type IP43 Housing: 1 stainless steel housing, 1.4301 complete with cover frame 590x420x210 mm (HxBxT) Flush-mounted box: 510x360x200 mm (HxBxBxT) Front door and frame: Stainless steel brushed; K240 Flush-mounted box: Stainless steel blank Mounting: 1 CEE attachment plug-in connector 16A 5p 400V 1 Power supply switch 63A 4p 1 Front slot: Mains supply line shield: Power supply 3 cable entry nozzles above and 2 below, suitable for cable diameters of 13-49 mm terminal for 2 lines up to 5 x 35 mm² front door with profile half cylinder

This text is machine translated.

What kind of CEE Connectors, CEE Adapters are you looking for?