Emergency current Surface-mounted distributor, IP44 ready wired for connection Protection class IP 44 Housing: 1 polycarbonate housing 341x172 mm (HxB) electrogray RAL 7035 equipped: 1 surface-mounted plugs 16A 5p 400V with phase inverter and hinged lid Pos. 01 1 Mains change-over switch 63A 4p (front plate: Mains 0-emergency current) Cable entry/connection possibility: 2 M 40 top (left open, right closed) 2 M 40 bottom (closed) terminal for 2 lines up to 5 x 10 mm²
This text is machine translated.
Description
Emergency current Surface-mounted distributor, IP44 ready wired for connection Protection class IP 44 Housing: 1 polycarbonate housing 341x172 mm (HxB) electrogray RAL 7035 equipped: 1 surface-mounted plugs 16A 5p 400V with phase inverter and hinged lid Pos. 01 1 Mains change-over switch 63A 4p (front plate: Mains 0-emergency current) Cable entry/connection possibility: 2 M 40 top (left open, right closed) 2 M 40 bottom (closed) terminal for 2 lines up to 5 x 10 mm²
This text is machine translated.
What kind of CEE Connectors, CEE Adapters are you looking for?