MENNEKES flush-mounted distributor Protection type IP 43 Housing: 1 stainless steel housing, 1.4301 complete with frame 580x420x210 mm (HxBxT) Flush-mounted box 520x360x200 mm (HxBxT) Front door and frame: Polished stainless steel, K240 Flush-mounted box: Stainless steel blank Mounting/securing: Pos.01 1 CEE-socket 16A 5p 400V 1 LS-switch 16A 3p C Pos.02 4 protective contact sockets 16A 2p+E 230V 4 LS-switch 16A 1p B Pos.0102 1 FI-circuit breaker 40A 4p IFN=0.03A Cable entry/connection possibility: 3x line insertion grommet above and 2x below; suitable for cable diameters of 13-43 mm terminal for 2 lines up to 5 x 25 mm² front door with profile half cylinder Lockable plugs Attention: adequate sealing between the frame and the wall must be provided on site.
This text is machine translated.
Description
MENNEKES flush-mounted distributor Protection type IP 43 Housing: 1 stainless steel housing, 1.4301 complete with frame 580x420x210 mm (HxBxT) Flush-mounted box 520x360x200 mm (HxBxT) Front door and frame: Polished stainless steel, K240 Flush-mounted box: Stainless steel blank Mounting/securing: Pos.01 1 CEE-socket 16A 5p 400V 1 LS-switch 16A 3p C Pos.02 4 protective contact sockets 16A 2p+E 230V 4 LS-switch 16A 1p B Pos.0102 1 FI-circuit breaker 40A 4p IFN=0.03A Cable entry/connection possibility: 3x line insertion grommet above and 2x below; suitable for cable diameters of 13-43 mm terminal for 2 lines up to 5 x 25 mm² front door with profile half cylinder Lockable plugs Attention: adequate sealing between the frame and the wall must be provided on site.
This text is machine translated.
What kind of CEE Connectors, CEE Adapters are you looking for?