• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MENNEKES 84374 CEE flush-mount splitter 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Contact material: CuSn
  • Military version: No.
  • Surface treatment contacts: Untreated
  • CEE socket - 16 A: 1x16A5p400V
  • CEE socket - 32 A: 1x32A5p400V
  • CEE socket - 63 A: Without
  • CEE socket - 125A: Without
  • Number of earthed sockets CEE 7/3 (type F): 2
  • Protection: LS-switch
  • Residual current type A
  • FI-circuit breaker: FI with IFN 0.03 A (standard)
  • Material of the housing: Stainless steel
  • Feed/connection options: 2 lines (loop/loop-through)
  • Handling: Flush-mounted
Product type

CEE flush-mount splitter

IP43

Factory colour

Grey

Dim

(W x H x D) 480 x 620 x 270 mm

Width

480 mm

Height

620 mm

Content

1 pc(s)

Depth

270 mm

Documents & Downloads

Datasheet

Datasheet 3856419 MENNEKES 84374 CEE flush-mount splitter 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3856419 MENNEKES 84374 CEE flush-mount splitter 1 pc(s)

Description

MENNEKES flush-mounted distributor Protection type IP 43 Housing: 1 stainless steel housing, 1.4301 complete with frame 580x420x210 mm (HxBxT) Flush-mounted box 520x360x200 mm (HxBxT) Front door and frame: Polished stainless steel, K240 Flush-mounted box: Stainless steel blank Mounting/securing: Pos. 01 1 CEE socket 32A 5p 400V 1 LS switch 32A 3p C pos.02 1 CEE socket 16A 5p 400V 1 LS switch 16A 3p C pos.03 2 safety sockets 16A 2p+E 230V 2 LS-switches 16A 1p B pos.0103 1 FI-circuit breaker 63A 4p IFN=0.03A line insertion/connection: 3x line insertion grommet above and 2x below; suitable for cable diameters of 13-43 mm terminal for 2 lines up to 5 x 25 mm² front door with profile half cylinder Lockable plugs Attention: adequate sealing between the frame and the wall must be provided on site.

This text is machine translated.

What kind of CEE Connectors, CEE Adapters are you looking for?