MENNEKES socket combination ready-wired for connection Protection class IP 44 Housing: 1 polycarbonate housing 170x80 mm (HxB) electro-gray RAL 7035 Safety under transparent operating flap (FG 1) Assembly: 1 safety socket (type F) 16A 2p+E 230V 1 FI-circuit breaker 25A 2p IFN=0.03A Line feed / connection type: 1 M 25 below (open) for 1 cable up to 3 x 10 mm² Protective roof in stainless steel ready for wall and pipe mounting; pipe clamps not included in delivery
This text is machine translated.
Description
MENNEKES socket combination ready-wired for connection Protection class IP 44 Housing: 1 polycarbonate housing 170x80 mm (HxB) electro-gray RAL 7035 Safety under transparent operating flap (FG 1) Assembly: 1 safety socket (type F) 16A 2p+E 230V 1 FI-circuit breaker 25A 2p IFN=0.03A Line feed / connection type: 1 M 25 below (open) for 1 cable up to 3 x 10 mm² Protective roof in stainless steel ready for wall and pipe mounting; pipe clamps not included in delivery
This text is machine translated.
What kind of CEE Connectors, CEE Adapters are you looking for?