• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MENNEKES 8919563 CEE socket combo 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Contact material: CuSn
  • Military version: No.
  • Surface treatment contacts: Untreated
  • CEE socket - 16 A: Without
  • CEE socket - 32 A: Without
  • CEE socket - 63 A: Without
  • CEE socket - 125A: Without
  • Security: Other
  • Residual current type: Other
  • FI-Safety switch: Other
  • Housing material: Plastic
  • Feed/connection options: 1 line (stub cable)
  • Handling: Wall-mounting
Product type

CEE socket combo

IP67

Factory colour

Grey

Dim

(W x H x D) 190 x 560 x 200 mm

Width

190 mm

Height

560 mm

Content

1 pc(s)

Depth

200 mm

Documents & Downloads

Datasheet

Datasheet 3855473 MENNEKES 8919563 CEE socket combo 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3855473 MENNEKES 8919563 CEE socket combo 1 pc(s)

Description

MENNEKES socket combination as emergency power supply ready wired for connection Protection class IP 65 Housing: 1 polycarbonate case 460x180 mm (HxB) electro-gray RAL 7035 Mounting: 1 connector plugs 16A 5p 1h larger than 50V (IP 67) - incl. Protective cap- 1 power change-over switch 63A 4p (AC-3 18.5kW) (front shield: Mains 0 emergency current) Line insertion/connection option: 2 M 40 top (left open, right closed) 2 M 40 bottom (closed) Terminal for 1 supply line up to 5 x 25 mm² (flexible 16mm²) Terminal for 230 exhaust line up to 5 x 25 mm² (flexible 16mm²) - Mains voltage 1\400V -

This text is machine translated.

What kind of CEE Connectors, CEE Adapters are you looking for?