MENNEKES socket combination as emergency power supply ready-wired Protection Class IP 65 Housing: 1 polycarbonate case 460x180 mm (HxB) electro-gray RAL 7035 Mounting: Pos. 01 1 mounting device plug 32A 5p 1h larger than 50V (IP 67) -incl. Protective cap- pos.01 1 Power change-over switch 63A 4p (AC-3 18.5kW) (front shield: Mains 0 emergency current) Line insertion/connection: 2 M 230 top (left open, right closed) 2 M 40 bottom (closed) Terminal for 1 supply line up to 5 x 25 mm² (flexible 16mm²) Terminal for 1 outlet line up to 5 x 25 mm² (flexible 16mm²) - mains voltage 40
This text is machine translated.
Description
MENNEKES socket combination as emergency power supply ready-wired Protection Class IP 65 Housing: 1 polycarbonate case 460x180 mm (HxB) electro-gray RAL 7035 Mounting: Pos. 01 1 mounting device plug 32A 5p 1h larger than 50V (IP 67) -incl. Protective cap- pos.01 1 Power change-over switch 63A 4p (AC-3 18.5kW) (front shield: Mains 0 emergency current) Line insertion/connection: 2 M 230 top (left open, right closed) 2 M 40 bottom (closed) Terminal for 1 supply line up to 5 x 25 mm² (flexible 16mm²) Terminal for 1 outlet line up to 5 x 25 mm² (flexible 16mm²) - mains voltage 40
This text is machine translated.
What kind of CEE Connectors, CEE Adapters are you looking for?