MENNEKES socket combination AMAXX ready to connect wired Protection class IP 44 Housing: 1 AMAPLAST housing 130x225 mm (HxB) sealable, with outer and inner mounting Lower part black upper part electrogray RAL 7035 with double thread cover screws Sockets with generally angled insertion direction Equipped/security: 3 earthing contact sockets 16A 2p+E 230V Line entry/connection possibility: 1 M 20 below with strain relief 1.5 m H07RN-F3G1.5 with protective ground plug 1 carrying handle
This text is machine translated.
Description
MENNEKES socket combination AMAXX ready to connect wired Protection class IP 44 Housing: 1 AMAPLAST housing 130x225 mm (HxB) sealable, with outer and inner mounting Lower part black upper part electrogray RAL 7035 with double thread cover screws Sockets with generally angled insertion direction Equipped/security: 3 earthing contact sockets 16A 2p+E 230V Line entry/connection possibility: 1 M 20 below with strain relief 1.5 m H07RN-F3G1.5 with protective ground plug 1 carrying handle
This text is machine translated.
What kind of CEE Connectors, CEE Adapters are you looking for?