MENNEKES sockets combination AMAXX ready to connect wired Protection class IP 44 Housing: 1 AMPLAST housing 260x225 mm (HxB) sealable, with outer and inner mounting Lower part black upper part electrogray RAL 7035 laterally hinged with double thread cover screws Safety on preferred mounting rail under transparent operating flap downward opening and lockable sockets with generally angled insertion direction/security: Item 01 1 CEE socket 16A 5p 400V 1 LS-switch 16A 3p D pos.02 2 safety sockets 16A 2p+E 230V 2 LS-switch 16A 1p C cable entry/connection possibility: each 2 M 32 above and below (closed) each 2 M 20 above and below (closed) for 1 line up to 5 x 10 mm²
This text is machine translated.
Description
MENNEKES sockets combination AMAXX ready to connect wired Protection class IP 44 Housing: 1 AMPLAST housing 260x225 mm (HxB) sealable, with outer and inner mounting Lower part black upper part electrogray RAL 7035 laterally hinged with double thread cover screws Safety on preferred mounting rail under transparent operating flap downward opening and lockable sockets with generally angled insertion direction/security: Item 01 1 CEE socket 16A 5p 400V 1 LS-switch 16A 3p D pos.02 2 safety sockets 16A 2p+E 230V 2 LS-switch 16A 1p C cable entry/connection possibility: each 2 M 32 above and below (closed) each 2 M 20 above and below (closed) for 1 line up to 5 x 10 mm²
This text is machine translated.
What kind of CEE Connectors, CEE Adapters are you looking for?