• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MENNEKES 920008 CEE socket combo 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Contact material: CuSn
  • Military version: No.
  • Surface treatment contacts: Untreated
  • CEE socket - 16 A: 1x16A5p400V
  • CEE socket - 32 A: Without
  • CEE socket - 63 A: Without
  • CEE socket - 125A: Without
  • Number of earthed sockets CEE 7/3 (type F): 2
  • D0-fuse protection
  • Residual current type A
  • FI-circuit breaker: FI with IFN 0.03 A (standard)
  • Housing material: Plastic
  • Feed/connection options: 1 line (stub cable)
  • Handling: Wall-mounting
Product type

CEE socket combo

IP44

Factory colour

Grey

Dim

(W x H x D) 225 x 260 x 209 mm

Width

225 mm

Height

260 mm

Content

1 pc(s)

Depth

209 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3855784 MENNEKES 920008 CEE socket combo 1 pc(s)

Description

MENNEKES sockets combination AMAXX ready to connect wired Protection class IP 44 Housing: 1 AMPLAST housing 260x225 mm (HxB) sealable, with outer and inner mounting Lower part black upper part electrogray RAL 7035 laterally hinged with double thread cover screws Safety on preferred mounting rail under transparent operating flap downward opening and lockable sockets with generally angled insertion direction/security: Pos. 01 1 CEE socket 16A 5p 400V 1 Neozed D01 3p (E14) Pos. 02 2 safety sockets 16A 2p+E 230V 1 Neozed D01 1p (E14) Pos. 0102 1 FI circuit breaker 40A 4p IFN=0.03A Cable entry/connection possibility: each 2 M 32 top and bottom (closed) each 2 M 20 top and bottom (closed) for 1 cable up to 5 x 10 mm²

This text is machine translated.

What kind of CEE Connectors, CEE Adapters are you looking for?